Sealey SX136 Impact Socket Hub Nut 36mm 1/2"Sq Drive - Fiat 500, Ford Ka

MPN
SX136
Brand
Sealey
EAN-13
5051747963771
Order Code
84-9443
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty 6-point specialised stepped 36mm impact socket for removing the front hub nut on Fiat 500 and Ford Ka.
  • Heavy-duty 6-point specialised stepped 36mm impact socket for removing front hub nut.
  • Applications: Fiat 500, Ford Ka.
  • Drive: 1/2""Sq.
  • Model No. SX136
Type Impact socket
Application(s) Fiat 500, Ford Ka
Diameter 36mm
Lifetime Warranty No
Nett Weight 0.50kg
Size 36mm 6-point
Square Drive 1/2in

Reviews

Be the first to submit a review

Trustpilot