Sealey SX105 Ribe Bit Set 22pc 3/8" and 1/2"sq Drive

MPN
SX105
Brand
Sealey
EAN-13
5024209550505
Order Code
89-2994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel sockets with high strength S2 steel bits. Ribe profile suitable for work on Italian vehicles including Alfa Romeo, Fiat and Lancia.
  • Chrome Vanadium steel sockets with high strength S2 steel bits.
  • Ribe profile suitable for work on Italian vehicles including Alfa Romeo, Fiat and Lancia.
  • Bits; 30mm and 75mm Bits; M4-M14.
  • Lifetime guarantee*.
  • Model No. SX105
Type Ribe bit set
Content 30mm & 75mm Bits; M4, M5, M6, M7, M8, M9, M10, M12, M13, M14, Bit Holders; 3/8" & 1/2"Sq Drive
Contents 30mm & 75mm Bits; M4, M5, M6, M7, M8, M9, M10, M12, M13, M14, Bit Holders; 3/8" & 1/2"Sq Drive
Diameter 4 to 14mm
Drive 3/8", 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.96kg

Reviews

Be the first to submit a review

Trustpilot