Sealey SX050 Impact Hub Nut Socket Set 5pc 1/2"Sq Drive

MPN
SX050
Brand
Sealey
EAN-13
5054511377446
Order Code
89-5492
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty, high quality, Chrome Molybdenum impact sockets suitable for use with any 1/2""Sq drive impact tool. Blackened finish for added corrosion resistance. Tool suitable for hub nut applications where high torque is required. Supplied in a storage case.
  • Heavy-duty, high quality, Chrome Molybdenum impact sockets suitable for use with any 1/2""Sq drive impact tool.
  • Blackened finish for added corrosion resistance.
  • Tool suitable for hub nut applications where high torque is required.
  • Contents: 29, 30, 32, 34, 36mm.
  • Supplied in a storage case.
  • Lifetime guarantee*.
  • Model No. SX050
Type Impact socket
Contents 29, 30, 32, 34, 36mm
Diameter 30 to 36mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 3.42kg

Reviews

Be the first to submit a review

Trustpilot