Sealey SX034 Strut Leg Pry Socket Set 2pc 1/2"sq Drive

MPN
SX034
Brand
Sealey
EAN-13
5024209803328
Order Code
89-4426
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £10.97 £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Reduces risk of damage to hub casting associated with using hammers and chisels to free the strut leg. Suitable for removal and installation of legs on most Audi, Ford, Peugeot, Renault, Seat, Skoda, VW.
  • Reduces risk of damage to hub casting.
  • Includes two sizes of pry socket: 7 x 5mm and 8.2 x 5.5mm.
  • Suitable for removal and installation of strut legs on most Audi, Ford, Peugeot, Renault, Seat, Skoda, VW.
  • Lifetime guarantee*.
  • Model No. SX034
Type Strut leg pry socket set
Lifetime Warranty Yes
Nett Weight 0.13kg
Size(s) (Length x Width): 7 x 5, 8.2 x 5.5mm

Reviews

Be the first to submit a review

Trustpilot