Sealey SX0323 DPF Fuel Vaporiser Crow's Foot Spanner for Ford 1/2"Sq Drive 22mm

MPN
SX0323
Brand
Sealey
EAN-13
5054630492150
Order Code
43-4461
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The slim profile allows access to the DPF fuel vaporiser injector where access is restricted. Suitable for Ford 1.6, 2.0 and 2.2L Duratorq TDCi engines. Manufactured from S45C carbon steel which is heat treated for strength and durability. Black phosphate finish for added corrosion resistance. Can be used in conjunction with Model No. VS786 1/2""Sq Drive Impact Bar.
  • The slim profile allows access to the DPF fuel vaporiser injector where access is restricted.
  • Application: Ford 1.6, 2.0 and 2.2L Duratorq TDCi engines.
  • Manufactured from S45C carbon steel which is heat treated for strength and durability.
  • Black phosphate finish for added corrosion resistance.
  • Can be used in conjunction with Model No. VS786 1/2""Sq Drive Impact Bar.
  • Model No. SX0323
Type Engine
Imperial or Metric Metric
Size 22mm
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot