Suitable for charging 6V, 12V and 24V electrical systems and jump starting 12/24V Vehicles. Fully electronic, microprocessor-controlled charger with up to ten analysis and charge phases, including trickle/maintenance. Suitable for charging VRLA, GEL, AGM/EFB, Leisure and Lithium batteries (12V only). Featuring reverse polarity, short circuit, overcharge, overheat and overcurrent protection systems. BSU mode provides support for the battery during prolonged electronic diagnostic checks. Also features alternator check and dedicated repair function. Battery Charging Range up to 750Ah. Start Peak: 950A. Charge Peak: 80A.
- Suitable for charging 6V, 12V and 24V electrical systems and jump starting 12/24V Vehicles.
- Fully electronic, microprocessor-controlled charger with up to ten analysis and charge phases, including trickle/maintenance.
- Suitable for charging VRLA, GEL, AGM/EFB, Leisure and Lithium batteries (12V only).
- Featuring reverse polarity, short circuit, overcharge, overheat and overcurrent protection systems.
- BSU mode provides support for the battery during prolonged electronic diagnostic checks.
- Also features alternator check and dedicated repair function.
- Battery Charging Range up to 750Ah.
- Start Peak: 950A.
- Charge Peak: 80A.
- Model No. SUPERSTART950E
| Type |
Battery Maintenance |
| Battery Range |
6V - 15 -550Ah 12V - 15- 750Ah 24V - 15- 550Ah |
| Battery Support/DC Supply Mode |
45A/13.5V |
| Cable & Clamp Length |
1.8m |
| Charging Rates |
6V - 5/10/45A 12V - 10/40/80A 24V - 10A/40A/80A |
| Max Size Battery (Ah) full charge in 12hrs |
12V - 750AH |
| Nett Weight |
45kg |
| Output |
6/12/24V |
| Plug Type |
Bare Wire |
| Start Peak |
950A |
| Supply |
32A 230V |
| Zero Voltage Charging |
N/A |