Sealey SUPERSTART750E 6/12/24V Battery Starter/Charger 750A

MPN
SUPERSTART750E
Brand
Sealey
EAN-13
5054630434822
Order Code
43-4459
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £414.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for charging 6V, 12V and 24V electrical systems and jump starting 12/24V vehicles. Fully electronic, microprocessor-controlled charger with up to ten analysis and charge phases, including trickle/maintenance. Suitable for charging VRLA, GEL, AGM/EFB, Leisure and Lithium batteries (12V only). Featuring reverse polarity, short circuit, overcharge, overheat and overcurrent protection systems. BSU mode provides support for the battery during prolonged electronic diagnostic checks. Also features alternator check and dedicated repair function. Battery Charging Range up to 750Ah. Start Peak: 750A. Charge Peak: 70A.
  • Suitable for charging 6V, 12V and 24V electrical systems and jump starting 12/24V vehicles.
  • Fully electronic, microprocessor-controlled charger with up to ten analysis and charge phases, including trickle/maintenance.
  • Suitable for charging VRLA, GEL, AGM/EFB, Leisure and Lithium batteries (12V only).
  • Featuring reverse polarity, short circuit, overcharge, overheat and overcurrent protection systems.
  • BSU mode provides support for the battery during prolonged electronic diagnostic checks.
  • Also features alternator check and dedicated repair function.
  • Battery Charging Range up to 750Ah.
  • Start Peak: 750A.
  • Charge Peak: 70A.
  • Model No. SUPERSTART750E
Type Battery Maintenance
Battery Range 15-750Ah
Battery Support/DC Supply Mode 45A/13.5V
Cable & Clamp Length 1.8m
Charging Rates 6V - 5/10/45A 12V - 10/45/70A 24V - 10A/45A/70A
Max Size Battery (Ah) full charge in 12hrs 6V - 15-550Ah 12V - 15-750Ah 24V - 15-550Ah
Max. Size Battery (Ah) Full Charge In 12hrs 12V 750Ah
Nett Weight 45kg
Output 6/12/24V
Start Peak 750A
Supply 32A 230V

Reviews

Be the first to submit a review

Trustpilot