Sealey SUPERSTART300 Starter/Charger 300Amp 12/24V

Order Code:

94-2318

Brand: Sealey MPN: SUPERSTART300 EAN-13: 5054511106824
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £235.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 18/04/2026


Professional starter/charger fitted with a heavy-duty transformer, flush mounted digital ammeter and variable charge rate controls.
  • Max. Charge: 45A (30A EN).
  • Max. Start: 300A (200A EN).
  • 1.5kW Input (charge).
  • 5kW Input (start).
  • Battery Range: 30-350Ah.
  • Digital display.
  • Switchable charge circuitry for accurate charge control.
  • Protection against voltage peaks.
  • EU Cenelec specification EN 60335.
  • Model No. SUPERSTART300
Type Jump Starter/Power Pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot