Sealey SUPERSTART200D 12/24V Automatic Battery Charger 60A & 200A Starter

MPN
SUPERSTART200D
Brand
Sealey
EAN-13
5054630399190
Order Code
94-6554
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £258.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automatic battery charger and starter designed for charging and boosting a variety of AGM (stop/start), GEL, Lead Acid and lithium LiFePo4 batteries up to 600Ah. Intuitive digital display and 200A peak engine start function, makes this unit ideal for every workshop. Features overcharge, short circuit, and reverse polarity protection. Dedicated charging programs for AGM, GEL, conventional Lead Acid and Lithium batteries with fully automated charging algorithms. Three charging rates for both 12V and 24V systems. Portable design with handle for easy manoeuvrability around the workshop.
  • Automatic battery charger and starter designed for charging and boosting a variety of AGM (stop/start), GEL, Lead Acid and Lithium LiFePo4 batteries up to 600Ah.
  • Intuitive digital display and 200A peak engine start function, makes this unit ideal for every workshop.
  • Features overcharge, short circuit, and reverse polarity protection.
  • Dedicated charging programmes for AGM, GEL, conventional Lead Acid and lithium batteries with fully automated charging algorithms.
  • Three charging rates for both 12V and 24V systems.
  • Portable design with handle for easy manoeuvrability around the workshop.
  • Model No. SUPERSTART200D
Type Battery Charger
Battery Range 10Ah - 600Ah
Battery Support/DC Supply Mode No
Battery type GEL, AGM, STD, LITHIUM (12V ONLY), LEISURE
Cable & Clamp Length 2m
Charger Type Traditional (T) or Intelligent (HF) HF
Housing Protection IP20
Max Charging Volts 12V (24V) Lead Acid Batteries AGM, 14.7V (29.4V), GEL, 14.1V (28.2V), STD, 14.4V (28.8V)
Max Charging Volts 12V LifeP04 14.5V
Max. Size Battery (AH) Full Charge in 12hrs from Discharged 600Ah
Nett Weight 16kg
Output 12/24V
Output Charge Peak 60A - 12V, 30A - 24V
Output Charge Rates 12V - 60A, 30A, 10A 24V - 30A, 15A, 5A 12V 10A LiFePo4
Plug Type 3-Pin
Power Supply Cable Length 1.9m
Start Peak 200A (12V only) (5s on, 180 off)
Supply Current 13A
Supply Voltage 230V ~ 50Hz 13A (Max)
Working Temp (-10°C - 40°C)
Zero Voltage Charging No

Reviews

Be the first to submit a review

Trustpilot