Sealey SUPERBOOST200 Starter/Charger 200/45Amp 12/24V 230V

MPN
SUPERBOOST200
Brand
Sealey
EAN-13
5054511367232
Order Code
89-2949
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £184.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Combination unit capable of both charging batteries and providing boost power to help start vehicles with flat batteries. Features easy-to-read ammeter and illuminated power switch. Dual output (12 and 24V) and circuitry is protected by a panel mounted fuse. Suitable for heavier garage use for engines up to 3L capacity. Built-in polarity protection.
  • Max. Charge: 45A(30A EN).
  • Max. Start: 200A(210A EN).
  • 12/24V Output.
  • Battery Range: 30-500Ah.
  • Easy-to-read ammeter and illuminated power switch.
  • Suitable for heavier garage use for engines up to 3L capacity.
  • Built-in polarity protection.
  • Model No. SUPERBOOST200
Type Charger / starter
Battery Range 30-500Ah
Cable & Clamp Length 2m
Charging Rates 3
Current 200/45A
Fuse START180.F20 (Pack of 20) START180.F (Single)
Input Charge 5.4A
Input Start 19.5A
Nett Weight 9.50kg
Output 12/24V
Output Charge Peak(EN) 45A(30A)
Output Start Peak(EN) 200A(210A)
Polarity Protection Fuse (1 x 110A)
Supply 230V -16A Supply
Voltage 12/24 230V

Reviews

Be the first to submit a review

Trustpilot