Sealey SUPERBOOST160 Starter/charger 160/40amp 12/24v 230v

MPN
SUPERBOOST160
Brand
Sealey
EAN-13
5024209213783
Order Code
89-2947
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £156.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Combination unit capable of both charging batteries and providing boost power to help start vehicles with flat batteries. Features easy-to-read ammeter and illuminated power switch. Dual output (12 and 24V) and circuitry is protected by a panel mounted fuse. Suitable for fleet operators running cars and van derivatives. Built-in polarity protection.
  • Max. Charge: 30A(20A EN).
  • Max. Start: 160A(140A EN).
  • 12/24V Output.
  • Battery Range: 15-300Ah.
  • Easy-to-read ammeter and illuminated power switch.
  • Built-in polarity protection.
  • Model No. SUPERBOOST160
Type Charger / starter
Battery Range 15-300Ah
Cable & Clamp Length 2m
Charging Rates 3
Current 160/30A
Fuse 120/802260 (Pack of 20) 120/122351 (Single)
Input Charge 3.5A
Input Start 12.5A
Nett Weight 9.00kg
Output 12/24V
Output Charge Peak(EN) 30A(20A)
Output Start Peak(EN) 160A(140A)
Polarity Protection Fuse (1 x 80A)
Supply 230V
Voltage 12/24 230V

Reviews

Be the first to submit a review

Trustpilot