Sealey SUPERBOOST140 Starter/charger 140/21amp 12V 230V

MPN
SUPERBOOST140
Brand
Sealey
EAN-13
5024209213776
Order Code
89-2946
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Combination unit capable of both charging batteries and providing boost power to help start vehicles with flat batteries. Features easy-to-read ammeter and illuminated power switch. Dual output (12 and 24V) and circuitry is protected by a panel mounted fuse. Suitable for fleet operators running cars and van derivatives. Built-in polarity protection.
  • Max. Charge: 21A(14A EN).
  • Max. Start: 140A(110A EN).
  • 12/24V Output.
  • Battery Range: 15-240Ah.
  • Easy-to-read ammeter and illuminated power switch.
  • Built-in polarity protection.
  • Model No. SUPERBOOST140
Type Charger / starter
Battery Range 15-240Ah
Cable & Clamp Length 2m
Charging Rates 3
Current 140/21A
Fuse 120/802309 (Pack of 20)
Input Charge 2.7A
Input Start 11A
Nett Weight 7kg
Output 12/24V
Output Charge Peak(EN) 21A(14A)
Output Start Peak(EN) 140A(110A)
Polarity Protection Fuse (1x50A)
Supply 230V
Voltage 12/24 230V

Reviews

Be the first to submit a review

Trustpilot