Sealey STW904B Torque Wrench Micrometer 1/2"Sq Drive Calibrated 4

MPN
STW904B
Brand
Sealey
EAN-13
5054630466250
Order Code
43-4691
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip reverse Chrome Vanadium steel ratchet head with a smooth action mechanism. Scale graduated in Nm and lb.ft. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Aluminium knurled handle for comfort and control. Supplied in an EVA foam storage tray.
  • Range 40-220Nm(29.5-162.4lb.ft).
  • Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Aluminium knurled handle for comfort and control.
  • Supplied in an EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. STW904B
Type Torque Wrenches
Drive 1/2"Sq Drive
Length 520mm
Nett Weight 1.29kg
Range 40-220Nm (29.5-162.4lb.ft)

Reviews

Be the first to submit a review

Trustpilot