Sealey STW900SET Torque Wrench Micrometer Style 3pc Set

MPN
STW900SET
Brand
Sealey
EAN-13
5054630092213
Order Code
94-5271
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism. Scales graduated in both Nm and lb.ft. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Aluminium knurled handles for comfort and control. Supplied in an EVA tray.
  • Ranges: 1/4""Sq Drive 5-25Nm, 3/8""Sq Drive 20-120Nm and 1/2""Sq Drive 40-220Nm.
  • Flip reverse Chrome Vanadium steel ratchet heads with smooth action mechanism.
  • Scales graduated in both Nm and lb.ft.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Aluminium knurled handles for comfort and control.
  • Supplied in an EVA tray.
  • Lifetime guarantee*.
  • Model No. STW900SET
Length 245, 420, 520mm
Drive 1/4", 3/8" & 1/2"Sq Drive
Nett Weight 2.7kg
Range 1/4"Sq Drive 5-25Nm, 3/8"Sq Drive 20-120Nm & 1/2"Sq Drive 40-220Nm

Reviews

Be the first to submit a review

Trustpilot