Sealey STW812 Premier Insulated Micrometer Torque Wrench 1/2"Sq

MPN
STW812
Brand
Sealey
EAN-13
5054630433009
Order Code
43-4810
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £206.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/10/2026


Chrome Vanadium steel 60-tooth ratchet head. Features push-through drive to allow torquing in both directions. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Accuracy of ±4% and issued with an individually numbered test certificate. Easy-to-read dual window scale graduated in both Nm and lb.ft. Fully insulated to BS EN IEC 60900:2018 to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Includes test and calibration certificate.
  • Chrome Vanadium steel 60-tooth ratchet head.
  • Features push-through drive to allow torquing in both directions.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Accuracy of ±4% and issued with an individually numbered test certificate.
  • Easy-to-read dual window scale graduated in both Nm and lb.ft.
  • Fully insulated to BS EN IEC 60900:2018 to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Includes test and calibration certificate.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. STW812
Type Torque Wrenches
Drive 1/2"Sq
Length 465mm
Nett Weight 1.24kg
Range 20-100Nm(14.8-73.8lb.ft)

Reviews

Be the first to submit a review

Trustpilot