Sealey STW310 Premier Digital Torque Wrench + Angle Function 1/2"Sq Dr. 30-340Nm

MPN
STW310
Brand
Sealey
EAN-13
5054630281327
Order Code
94-6547
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rugged and resilient digital torque wrench suitable for workshop and factory use. LCD read-out with LED, vibration and audible alarms to indicate achieved and target torque levels. Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences. Will also accumulate angle measurement when multiple turns are required, ideal for use where access is limited. Selectable track or peak modes and up to five user preset memories available. Read-outs in Nm, lb.in, lb.ft, kgf.m or degrees. Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction. Accurate to ±2% of wrench’s stated capacity. Supplied with test certificate and storage case.
  • Rugged and resilient digital torque wrench suitable for workshop and factory use.
  • LCD read-out with LED, vibration and audible alarms to indicate achieved and target torque levels.
  • Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences.
  • Will also accumulate angle measurement when multiple turns are required, ideal for use where access is limited.
  • Selectable track or peak modes and up to five user preset memories available.
  • Read-outs in Nm, lb.in, lb.ft, kgf.m or degrees.
  • Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction.
  • Accurate to ±2% of wrench’s stated capacity.
  • Length: 675mm.
  • Powered by 4 x AAA batteries (Supplied).
  • Lifetime guarantee*.
  • Model No. STW310
Length 675mm
Angle Range 5-360°
Battery 4 x AAA (Supplied)
Drive 1/2"Sq
Nett Weight 1.53kg
Range 30-340N(22-250 lb.ft)

Reviews

Be the first to submit a review

Trustpilot