Sealey STS100 Torque Screwdriver 2-10nm 1/4"sq Drive

Order Code:

89-4808

Brand: Sealey MPN: STS100 EAN-13: 5024209846585
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £111.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Ideal for automotive based applications including replacement of airbag, crash sensor and inertia reel fixtures. Robust construction with easy-to-read window for precise torque setting. Includes popular size bits and adaptor. Textured, contoured handle for added grip and comfort. Supplied in storage case.

Model NoSTS100
Contents:Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1 x 2, #2 x 3, #3 x 2, Pozi - #1 x 2, #2 x 3, #3 x 2, TRX-Star* - T10, T15, T20, T25, T30, T40, Hex - 2, 2.5, 3, 4, 5, 6mm, 1/4"Sq Drive Torque Driver, 1/4"Sq x 1/4"Hex Adaptor
Drive:1/4"Sq
Length:240mm
Nett Weight:0.96Kg
Range:2 - 10Nm

Tip Size Various
Tip Type Various
VDE/1000V Approved No
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot