High performance tower fan with advanced centrifugal blades for maximum air movement. Quiet operation and high durability motor. Five carefully programmed modes which include - Sleep/Calm/Refresh/Cool/Power. Offers quiet 70° oscillation allowing great airflow in any room. Additional features include an 8hr timer, Easy-touch, Auto-dimming LED control panel and fully functional remote control and remote storage. Built-in handle and ideal for home, bedroom and office environments. Easy-to-assemble, tool free.
- High performance tower fan with advanced centrifugal blades for maximum air movement.
- Quiet operation and high durability motor.
- five carefully programmed modes include - Sleep/Calm/Refresh/Cool/Power.
- Offers quiet 70° oscillation allowing great airflow in any room.
- Additional features include an 8hr timer, Easy-touch, Auto-dimming LED control panel and fully functional remote control and remote storage.
- Built-in handle.
- Ideal for home, bedroom and office environments.
- Easy-to-assemble, tool free.
- Model No. STF43Q
- • High performance tower fan with advanced centrifugal blades for maximum air movement.
• Quiet operation and high durability motor.
• five carefully programmed modes include - Sleep/Calm/Refresh/Cool/Power.
• Offers quiet 70° oscillation allowing great airflow in any room.
• Additional features include an 8hr timer, Easy-touch, Auto-dimming LED control panel and fully functional remote control and remote storage.
• Built-in handle.
• Ideal for home, bedroom and office environments.
• Easy-to-assemble, tool free.
• Model No. STF43Q
| Power |
55W |
| Height |
1080mm |
| Nett Weight |
4.3kg |
| Oscillation |
Yes |
| Speeds |
5 |
| Supply |
230V~50Hz |
To use this facility please Sign In.
Sign In