Sealey STF30 Oscillating Tower Fan 3-Speed 30" 230V

MPN
STF30
Brand
Sealey
EAN-13
5054511807523
Order Code
94-4263
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £47.00 £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline fan design, suitable for floor or desktop. Matte finish with built-in carry handle and up to 2 hour auto-shut-off timer. Smooth running motor powers fan blades and oscillating gearbox to aid powerful and even air distribution. Fitted with 3-pin plug.
  • Slimline fan design, suitable for floor or desktop.
  • Matte finish with built-in carry handle and up to 2 hour auto-shut-off timer.
  • Smooth running motor powers fan blades and oscillating gearbox to aid powerful and even air distribution.
  • Fitted with 3-pin plug.
  • Model No. STF30
Type Fan
Voltage 230 V
Air Flow Not Specified
Diameter Not Applicable

Reviews

Be the first to submit a review

Trustpilot