Sealey STF12C Oscillating Desk Tower Fan 2-Speed 12" 230V

Order Code:

94-5269

Brand: Sealey MPN: STF12C EAN-13: 5054630130847
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Slimline fan design ideal for desktop use. Matte finish with 2-speed and oscillating functions. Smooth running highly durable copper motor powers fan blades and oscillating motor to aid powerful and even air distribution. Fitted with 3-pin plug.
  • Slimline fan design ideal for desktop use.
  • Matte finish with 2-speed and oscillating functions.
  • Smooth running highly durable copper motor powers fan blades and oscillating motor to aid powerful and even air distribution.
  • Fitted with 3-pin plug.
  • Model No. STF12C
  • • Slimline fan design ideal for desktop use. • Matte finish with 2-speed and oscillating functions. • Smooth running highly durable copper motor powers fan blades and oscillating motor to aid powerful and even air distribution. • Fitted with 3-pin plug. • Model No. STF12C
Power 18W
Height(s) 320mm
Nett Weight 1kg
Speeds 2
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot