Sealey START800 Starter/Charger 800/110A 12/24V 400V

MPN
START800
Brand
Sealey
EAN-13
5054511212211
Order Code
94-2317
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £638.05 £569.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty starter/charger for professional garages, workshops or bodyshops. Caters for all requirements from cars right up to light commercial vehicles. Includes a fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery. Features analogue ammeter, switchable charge circuitry for accurate charge control and large wheels for easy mobility.
  • Max. Charge: 110A (75A EN).
  • Max. Start: 800A (640A EN).
  • 28A Max. Input (start).
  • Battery Range: 20-1200Ah.
  • Polarity protected.
  • Heavy-duty starter/charger for professional garages, workshops and bodyshops.
  • Features fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery.
  • Caters for all requirements from cars right up to light commercial vehicles.
  • Large wheels for easy mobility and features analogue ammeter and switchable charge circuitry for accurate charge control.
  • Model No. START800
Type Jump Starter/Power Pack
Battery Range 20-1200Ah
Charging Rates 8
Consumable Parts START360.F10 (Pack of 10) - Fuse, START360.F (Single) - Fuse
Input Charge 4A
Input Start 28A
Nett Weight 46.20kg
Note Performance dependent on connection to an adequate, good clean electric supply.
Output 12/24V
Output Charge Peak(EN) 110A(75A)
Output Start Peak(EN) 800A(640A)
Polarity Protection Fuse (3 x 110A)
Supply 400V 3ph - 32A Supply

Reviews

Be the first to submit a review

Trustpilot