Sealey START420 Starter/Charger 420/60Amp 12/24V 230V

MPN
START420
Brand
Sealey
EAN-13
5054511212198
Order Code
94-2315
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £238.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty starter/charger for professional garages, workshops or bodyshops. Caters for all requirements from cars right up to light commercial vehicles. Features analogue ammeter, switchable charge circuitry for accurate charge control and large wheels for easy mobility.
  • Max. Charge: 60A(40A EN).
  • Max. Start: 420A(280A EN).
  • 22A Max. Input (start).
  • Battery Range: 30-700Ah.
  • Polarity protected.
  • Heavy-duty starter/charger for professional garages, workshops and bodyshops.
  • Caters for all requirements from cars right up to light commercial vehicles.
  • Large wheels for easy mobility and features analogue ammeter and switchable charge circuitry for accurate charge control.
  • Model No. START420
Type Jump Starter/Power Pack
Battery Range 30-700Ah
Cable & Clamp Length 2.1m
Charging Rates 3
Fuse START360.F10 (Pack of 10) START360.F (Single)
Input Charge 6.5A
Input Start 22A
Nett Weight 18.52kg
Note Performance dependent on connection to an adequate, good clean electric supply.
Output 12/24V
Output Charge Peak(EN) 60A(40A)
Output Start Peak(EN) 420A(280A)
Polarity Protection Fuse (1 x 110A)
Supply 230V - 16A Supply

Reviews

Be the first to submit a review

Trustpilot