Sealey SSFS1 Spoke Shave Flat Sole 240mm

MPN
SSFS1
Brand
Sealey
EAN-13
5054630282935
Order Code
94-6514
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for convex and concave planing. Adjustable screws to help set the blade angle. Ideal for curved work such as shaping furniture legs and other curved details. 55mm Blade.
  • Ideal for convex and concave planing.
  • Adjustable screws to help set the blade angle.
  • Ideal for curved work such as shaping furniture legs and other curved details.
  • Blade: 55mm.
  • Model No. SSFS1
Size 240mm
Blade Width(s) 55mm
Hardened steel - 55mm Blade.
Length 240mm
Nett Weight 0.36kg

Reviews

Be the first to submit a review

Trustpilot