Sealey SS01 General Purpose Shovel with 900mm Metal Handle

MPN
SS01
Brand
Sealey
EAN-13
5051747597563
Order Code
89-7935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty spark-free shovel with forged metal shaft and YD handle. Large 365 x 470mm composite head ideal for use with snow, wood chips, compost, grain and debris.
  • Heavy-duty spark-free shovel with forged metal shaft and YD handle.
  • Large 365 x 470mm composite head ideal for use with snow, wood chips, compost, grain and debris.
  • Model No. SS01
Handle 900mm
Head Dimensions 365 x 470mm
Head Size 470 x 365mm
Length 1370mm
Lifetime Warranty No
Nett Weight 1.73kg
Shaft Type Metal

Reviews

Be the first to submit a review

Trustpilot