Sealey General Purpose Shovel With 900mm Handle

Sealey Brand: Sealey

Heavy-duty spark-free shovel with hardwood shaft and YD handle. Large 365 x 470mm composite head ideal for use with snow, wood chips, compost, grain and debris.

  • Heavy-duty spark-free shovel with hardwood shaft and YD handle.
  • Large 365 x 470mm composite head ideal for use with snow, wood chips, compost, grain and debris.
Description Image Product Buy Pricing (Ex VAT) Nett Weight Shaft Type Handle Head Dimensions Head Size Length Lifetime Warranty
Sealey SS01 General Purpose Shovel with 900mm Metal Handle
Sealey SS01 General Purpose Shovel with 900mm Metal Handle
Standard range
Order code: 89-7935
MPN: SS01

Despatched within 2 working days - 100 in stock
1+ £25.00
Price per unit Ex VAT
1.73kg Metal 900mm 365 x 470mm 470 x 365mm 1370mm No
Sealey SS02 General Purpose Shovel with 900mm Wooden Handle
Sealey SS02 General Purpose Shovel with 900mm Wooden Handle
Standard range
Order code: 89-7936
MPN: SS02

Despatched within 2 working days - 100 in stock
1+ £32.00
Price per unit Ex VAT
2.04kg Hardwood 900mm 365 x 470mm 470 x 365mm 1370mm No

Trustpilot