Sealey SPBS9 Pure Bristle Paint Brush Set 9pc

MPN
SPBS9
Brand
Sealey
EAN-13
5054511004854
Order Code
84-0086
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 100 despatched in 2 working days

Pure bristles with square cut ends, held by chrome ferrules. Painted composite handles.
  • Pure bristles with square cut ends, held by chrome ferrules.
  • Painted composite handles.
  • Sizes: 1 x 12, 3 x 25, 3 x 38, 2 x 50mm.
  • Model No. SPBS9
Type Paintbrush
Number of Pieces 9
Bristle Material Pure bristle
Handle Material Composite
Lifetime Warranty No
Nett Weight 0.26kg
Qty 9
Size (Imp) 1/2" (x1), 1" (x3), 1-1/2" (x3), 2" (x2)
Size (Metric) 12 (x1), 25 (x3), 38 (x3), 50mm (x2)
Width 12, 25, 38, 50mm

Reviews

Be the first to submit a review

Trustpilot