Sealey SPB38S Pure Bristle Paint Brush 38mm Pack of 10

MPN
SPB38S
Brand
Sealey
EAN-13
5054511011845
Order Code
84-0264
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Pack of ten pure bristle 38mm paint brushes with square cut ends, held by chrome ferrules. Painted composite handles.
  • Ten pure bristle paint brushes.
  • 38mm Square cut ends.
  • Chrome ferrules.
  • Painted composite handles.
  • Model No. SPB38S
Type Paintbrush
Number of Pieces 10
Bristle Material Pure bristle
Handle Material Composite
Lifetime Warranty No
Nett Weight 0.32kg
Qty 10
Size (Imp) 1-1/2"
Size (Metric) 38mm
Width 38mm

Reviews

Be the first to submit a review

Trustpilot