Sealey SMT5P Professional Measuring Tape 5m (16ft)

MPN
SMT5P
Brand
Sealey
EAN-13
5051747884182
Order Code
89-9491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured using durable rubberised or chrome bodies with cushioned grips. Fitted with 25mm wide nylon coated blade maximizing strength. Metric/Imperial rule with 16"" and 19.2"" stud centre marking for framing work. Class II accuracy. Features double edged end hook designed to grab on top or bottom for versatility. Features powerful double magnets, lanyard and belt clip.
  • Rubberised durable chrome body with cushioned grip for comfort.
  • Fitted with 25mm wide nylon coated blade maximizing strength.
  • Metric/Imperial rule with 16"" and 19.2"" stud centre marking for framing work.
  • Class II accuracy.
  • Features double edged end hook designed to grab on top or bottom for versatility.
  • Includes powerful double magnets, lanyard and belt clip.
  • Lifetime guarantee*.
  • Model No. SMT5P
Type Professional
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
Body Chrome
Body type Chrome
Lifetime Warranty No
Nett Weight 0.28kg
Tape length 5m(16ft)
Tape Width 25mm

Reviews

Be the first to submit a review

Trustpilot