Sealey Measuring Tapes - 5m/8m

Sealey Brand: Sealey

A range of measuring tapes from Sealey manufactured with either an ABS or chrome body. Fitted with 25mm wide nylon coated blade maximising strength. Metric/Imperial rule with 16in and 19.2in stud centre marking for framing work. Class II accuracy. Features double edged end hook designed to grab on top or bottom for versatility. Fitted with powerful double magnets, lanyard and belt clip.

Description Image Product Buy Pricing (Ex VAT) Type Measuring Length Blade Material Blade Width Body Body type Lifetime Warranty Nett Weight Tape length Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper Tape Width
Sealey SMT5H Heavy-Duty Measuring Tape 5m (16ft)
Sealey SMT5H Heavy-Duty Measuring Tape 5m (16ft)
Standard range
Order code: 89-9490
MPN: SMT5H

Despatched same day - 4 in stockFurther 100 despatched in 2 working days
1+ £5.20
Price per unit Ex VAT
Tape Measure 5m Nylon 25mm ABS ABS Yes 0.29kg 5m(16ft) Both Class 2 No 1 Each Yes No 25mm
Sealey SMT8H Heavy-Duty Measuring Tape 8m (26ft)
Sealey SMT8H Heavy-Duty Measuring Tape 8m (26ft)
Standard range
Order code: 89-9492
MPN: SMT8H

Despatched same day - 6 in stockFurther 100 despatched in 2 working days
1+ £6.24
Price per unit Ex VAT
Tape Measure 8m Nylon 25mm ABS ABS Yes 0.43kg 8m(26ft) Both Class 2 No 1 Each Yes No 25mm
Sealey SMT5P Professional Measuring Tape 5m (16ft)
Sealey SMT5P Professional Measuring Tape 5m (16ft)
Standard range
Order code: 89-9491
MPN: SMT5P

Despatched within 2 working days - 100 in stock
1+ £5.35
Price per unit Ex VAT
Professional 5m Chrome Chrome No 0.28kg 5m(16ft) Both Class 2 No 1 Each Yes No 25mm
Sealey SMT8P Professional Measuring Tape 8m (26ft)
Sealey SMT8P Professional Measuring Tape 8m (26ft)
Standard range
Order code: 89-9493
MPN: SMT8P

Despatched within 2 working days - 100 in stock
1+ £7.37
Price per unit Ex VAT
Professional 8m Chrome Chrome Yes 0.43kg 8m(26ft) Both Class 2 No 1 Each Yes No 25mm

Trustpilot