Sealey SMC72 TDC Dial Gauge Indicator Kit

MPN
SMC72
Brand
Sealey
EAN-13
5054630481475
Order Code
43-4034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Precision mechanism with Ø41mm dial and locking rotating bezel, offering an accurate method of measuring TDC. Ideal, primarily, for motorcycle engine timing but also automotive applications and general purpose workshop use. Will indicate the travel up to 10mm with an accuracy of 0.01mm. Supplied in a storage case with spark plug adaptors and extensions in a high density foam inlay.
  • Precision mechanism with Ø41mm dial and locking rotating bezel, offering an accurate method of measuring TDC.
  • Ideal, primarily, for motorcycle engine timing but also automotive applications and general purpose workshop use.
  • Will indicate the travel up to 10mm with an accuracy of 0.01mm.
  • Contents: Dial Indicator, Probe Body, 38, 51mm Extensions, 10 x 1.0, 12 x 1.25, 14 x 1.25mm Spark Plug Socket Adaptors.
  • Supplied in a storage case with spark plug adaptors and extensions in a high density foam inlay.
  • Model No. SMC72
Type Dial gauge set
Accuracy ± 0.01mm
Maximum Measurement 10mm
Contents Dial Indicator, Probe Body, 38, 51mm Extensions, 10 x 1.0, 12 x 1.25, 14 x 1.25mm Spark Plug Socket Adaptors
Nett Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot