Sealey SMC34 Total Drive® Ball Wrench 40-in-1

MPN
SMC34
Brand
Sealey
EAN-13
5054511707892
Order Code
94-0588
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Compact multi-tool ideal for cyclists and motorcyclists. Eight Total Drive® sockets that fit 28 different sizes of fasteners including Metric, Imperial, Whitworth, TRX-Star* and Spline. Includes 12 1/4""Hex bits and magnetic extension bar/bit holder. Will fit into a pocket, luggage or even under the seat of many motorcycles.
  • Compact multi-tool ideal for cyclists and motorcyclists.
  • Eight Total Drive® sockets that fit 28 different sizes of fasteners including Metric, Imperial, Whitworth, TRX-Star* and Spline.
  • Metric Socket Sizes; 8, 10, 11, 13, 14, 16, 17mm, Imperial Socket Sizes; 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", TRX-Star*; E10, E12, E14, E16, E18, E20, E22, Spline; M10, M12, M14, M16, M18, E20, M22, 1/4""Hex Bits; Slotted - 6, 5, 4mm, Phillips - #0, #1, #2, Pozi - #0, #1, #2, Hex - 3, 4, 5mm, Magnetic Extension Bar/Bit Holder.
  • Model No. SMC34
Contents Metric Socket Sizes; 8, 10, 11, 13, 14, 16, 17mmImperial Socket Sizes; 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16"TRX-Star*; E10, E12, E14, E16, E18, E20, E22, Spline; M10, M12, M14, M16, M18, E20, M22, 1/4"Hex Bits; Slotted - 4, 5, 6mmPhillips - #0, #1, #2, Pozi - #0, #1, #2, Hex - 3, 4, 5mmMagnetic Extension Bar/Bit Holder
Lifetime Warranty No
Nett Weight 0.28kg

Reviews

Be the first to submit a review

Trustpilot