Sealey SMC21 Motorcycle Swingarm Lock Nut Socket 4-Pin 42mm

MPN
SMC21
Brand
Sealey
EAN-13
5054511694000
Order Code
94-0577
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms. Also suitable for some engine mounting nuts.
  • 4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms.
  • Also suitable for some engine mounting nuts.
  • Model No. SMC21
Drive Type 1/2"Sq
External Ø 42mm
Internal Ø 31.8mm (5mm depth), 26.75mm (16mm depth)
Internal Socket Depth 16mm
Lifetime Warranty No
Nett Weight 0.115kg
Number of pins 4
Pin Depth 7.5mm
Pin Width 5mm

Reviews

Be the first to submit a review

Trustpilot