Sealey SM31 Disc Sander Bench Mounting 305mm 750w/230v

MPN
SM31
Brand
Sealey
EAN-13
5024209288163
Order Code
89-2816
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £221.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Bench mounting semi-portable disc sander suitable for general woodworking applications. Powerful induction motor with smooth direct drive. Balanced aluminium sanding disc suitable for adhesive backed discs. Includes no-volt load release switch for extra safety. Sanding disc table tilts to 45° and is supplied with mitre gauge for accurate angle sanding.
  • Bench mounting semi-portable disc sander suitable for general woodworking applications.
  • Fully approved to current CE standards and fitted with guarding where necessary.
  • Powerful 750W induction motor with smooth direct drive.
  • Balanced aluminium sanding disc suitable for adhesive backed discs.
  • Includes no-volt load release switch for extra safety.
  • Sanding disc table fitted with mitre gauge for accurate angle sanding.
  • Model No. SM31
Type Disc sander
Voltage 230V
Power Output 750W
Consumable Parts SM31/38 - Sanding Disc Ø305mm 80Grit PSA
Disc Diameter Ø305mm
Disc Size Ø305mm
Disc Speed 1450rpm
Dust Extraction Diameter Ø52mm
Motor Power 750W - 230V
Nett Weight 25.6kg
Table Size 156 x 438mm
Table Tilt 45º

Reviews

Be the first to submit a review

Trustpilot