Sealey Disc Sander Bench Mounting 305mm 750W/230V

Sealey Brand: Sealey

Bench mounting semi-portable disc sander from Sealey suitable for general woodworking applications.

  • Fully approved to current CE standards and fitted with guarding where necessary
  • Powerful 750W induction motor with smooth direct drive
  • Balanced aluminium sander suitable for adhesive backed discs
  • Includes no-volt load release switch for extra safety
  • Sanding disc table fitted with mitre gauge for accurate angle sanding
  • Manufacturer's part SM31
Replacement sanding discs available as Rapid parts 89-2817 and 89-2818.
Description Image Product Buy Pricing (Ex VAT) Type Voltage Diameter Power Output Bore Size Consumable Parts Quantity Disc Diameter Grit Disc Speed Lifetime Warranty Dust Extraction Diameter Motor Power Nett Weight Pack Qty Table Size Table Tilt Disc Size
Sealey SM31 Disc Sander Bench Mounting 305mm 750w/230v
Sealey SM31 Disc Sander Bench Mounting 305mm 750w/230v
Standard range
Order code: 89-2816
MPN: SM31

Despatched within 2 working days - 50 in stock
1+ £240.52
Price per unit Ex VAT
Disc sander 230V 750W SM31/38 - Sanding Disc Ø305mm 80Grit PSA Ø305mm 1450rpm Ø52mm 750W - 230V 25.6kg 156 x 438mm 45º Ø305mm
Sealey SM31/38 Sanding Disc 80grit Ø305mm Psa
Sealey SM31/38 Sanding Disc 80grit Ø305mm Psa
Standard range
Order code: 89-2817
MPN: SM31/38

Despatched within 2 working days - 100 in stock
1+ £5.37
Price per unit Ex VAT
Sanding Disc Ø305mm N/A 1 80 No 0.06kg 1 Ø305mm

Trustpilot