Sealey SL34S 2500A 12/24V Lithium Jump Starter Power Pack

MPN
SL34S
Brand
Sealey
EAN-13
5054630443244
Order Code
94-6433
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £263.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powered by lithium-ion technology and fully protected against reverse charging and overload. A dedicated 12/24V jump starter pack that benefits from being a compact, lightweight unit that also provides high amperage output peaking at 2500A. Capable of starting 12/24V vehicles up to 350hp. Featuring a force start function which allows zero-volt, discharged batteries to be boosted. Includes an integral 1W worklight for use at night with three different settings. 4-Stage LED battery level indicator showing the capacity. Supplied with both mains charger and USB charging lead.
  • Powered by lithium-ion technology and fully protected against reverse charging and overload.
  • A dedicated 12/24V jump starter pack that benefits from being a compact, lightweight unit that also provides high amperage output peaking at 2500A.
  • Capable of starting 12/24V vehicles and up to 350hp.
  • Featuring a force start function which allows zero-volt, discharged batteries to be boosted.
  • Includes an integral 1W worklight for use at night with three different settings.
  • Fitted with a 134.68Wh, 5200mAh, 25.9V battery and two USB (5V?1A and 5V?2.4A) outlets, this unit can be used as a power bank to charge phones, tablets and laptops.
  • 4-Stage LED battery level indicator showing the capacity. Supplied with both mains charger and USB charging lead.
  • Model No. SL34S
Type Jump Starter/Power Pack
Battery 134.68Wh, 5200mAh, 25.9V
Cable & Clamp Length 650mm
CCA ( Cold Cranking Amps) 800A
Light 1W
Nett Weight 2.6kg
Output 29V ? 2A
Peak Amps 2500A
Plug Type 3-pin BS
USB - A Output x 2 5V?2.4A, 5V?1A
USB-C 5V?2A, 9V?2A
Voltage 12/24V
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot