Sealey SGV150 Industrial Vice 150mm SG Iron

MPN
SGV150
Brand
Sealey
EAN-13
5054511709964
Order Code
84-0718
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting SG iron vice, impact and fatigue resistant, suitable for professionals. Features jaws made from high carbon steel to provide long-life durability and a heavy-duty anvil strong enough to withstand the rigours of daily use. Precision engineered screw thread ensures smooth and easy jaw operation. Swivel base mounts directly onto workbench. 2 Year guarantee* against breakage.
  • Bench mounting SG iron vice.
  • Impact and fatigue resistant, suitable for professionals.
  • Features jaws made from high carbon steel to provide long-life durability.
  • Heavy-duty anvil strong enough to withstand the rigours of daily use.
  • Precision engineered screw thread ensures smooth and easy jaw operation.
  • Swivel base mounts directly onto workbench.
  • 2 Year guarantee* against breakage.
  • Model No. SGV150
Type Bench Vice
Jaw Width 150mm
Clamping Force kg/m² 3500
Jaw Opening 150mm
Lifetime Warranty No
Nett Weight 14.4kg
Optional Accessories VSJ150 - Soft Jaws

Reviews

Be the first to submit a review

Trustpilot