Sealey Industrial Vices SG Iron

Sealey Brand: Sealey

Impact and fatigue-resistant bench mounting SG iron vices from Sealey, suitable for professional and DIY applications.

  • Features jaws made from high carbon steel to provide long life durability
  • Heavy-duty anvil strong enough to with stand the rigours of daily use
  • Precision engineered screw thread ensures smooth and easy jaw operation
  • Fixed base mounts directly onto workbench
  • Jaw width 100mm
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Jaw Width Type Clamping Force kg/m² Jaw Opening Nett Weight Optional Accessories Lifetime Warranty
Sealey SGV150 Industrial Vice 150mm SG Iron
Sealey SGV150 Industrial Vice 150mm SG Iron
Standard range
Order code: 84-0718
MPN: SGV150

Despatched within 2 working days - 10 in stock
1+ £128.00
Price per unit Ex VAT
150mm Bench Vice 3500 150mm 14.4kg VSJ150 - Soft Jaws No
Sealey SGV200 Industrial Vice 200mm SG Iron
Sealey SGV200 Industrial Vice 200mm SG Iron
Standard range
Order code: 84-0719
MPN: SGV200

Despatched within 2 working days - 20 in stock
1+ £178.00
Price per unit Ex VAT
200mm 3900 200mm 20.5kg No

Trustpilot