Sealey SFF16DP Desk & Pedestal Fan 16" 230V

Order Code:

84-2327

Brand: Sealey MPN: SFF16DP EAN-13: 5054511077995
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayBack-order availability date - 12/03/2026

Versatile fan manufactured from durable composite material with three height stages and three speeds. Adding or removing threaded extension sections converts the fan between a stand, low stand and desk fan with no need for tools. Fan head pivots vertically through 180° to control the direction of airflow. Fitted with 3-pin plug.

Model NoSFF16DP
Fan Diameter:Ø400mm(16")
Height(s):750/980/1275mm
Nett Weight:4.60Kg
Power:55W
Speed Range:1120-1300rpm
Speeds:3
Supply:230V

Type Convertible
Voltage 230V
Diameter 400mm
Power 42.5W
Speeds 3
Fan Diameter Ø400mm(16")
Height 750 to 1275mm
Height(s) 750/980/1275mm
Nett Weight 4.60kg
Power 55W
Speed Range 1120-1300rpm
Speeds 1120 to 1300rpm
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot