Sealey SFBS50 Flat Wire Brush Stainless Steel 50mm with 6mm Shaft

MPN
SFBS50
Brand
Sealey
EAN-13
5054511036350
Order Code
84-0047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flat wire brush with crimped stainless steel filaments, Ø50mm width and a Ø6mm shaft.
  • Flat wire brush.
  • Crimped stainless steel filaments.
  • Shaft: Ø6mm.
  • Width: Ø50mm.
  • Maximum Speed: 4500rpm.
  • Model No. SFBS50
Type Wire Brush
Material Stainless steel
Diameter 50mm
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.03kg
Shaft Diameter Ø6mm
Shank Diameter Ø6mm

Reviews

Be the first to submit a review

Trustpilot