Sealey SET007 TRX-Star* Socket E11 3/8"Sq Drive

MPN
SET007
Brand
Sealey
EAN-13
5054511780871
Order Code
94-4195
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel socket. Heat treated and chrome plated for resistance to corrosion. Fully polished mirror finish with knurled ring for extra grip with oily fingers.
  • Drop-forged Chrome Vanadium steel socket.
  • Heat treated and chrome plated for resistance to corrosion.
  • Fully polished mirror finish with knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SET007
Type Socket bit
Drive Size 3/8inch
Material Chrome Vanadium
Drive 3/8"Sq
Length 48mm
Nett Weight 0.025kg
Size E11

Reviews

Be the first to submit a review

Trustpilot