Sealey SDBK5XL Tungsten Carbide Rotary Burr Set Extra-Long 5pc

MPN
SDBK5XL
Brand
Sealey
EAN-13
5054630463075
Order Code
43-4597
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

10mm No. 6 cut (universal) Tungsten Carbide burrs. Head Shapes: Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Pointed Nose, Arc Round Nose, Oval. For use on soft and hard metals, including welded seams. Supplied in plastic storage case.
  • 10mm No. 6 Cut (universal) Tungsten Carbide burrs.
  • Head Shapes: Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Pointed Nose, Arc Round Nose, Oval.
  • For use on soft and hard metals, including welded seams.
  • Supplied in plastic storage case.
  • Model No. SDBK5XL
Type Rotary Burrs
Overall Length 120mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Pointed Nose, Arc Round Nose, Oval.
Nett Weight 0.229kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot