Sealey SDBK5 Tungsten Carbide Rotary Burr Set 5pc

MPN
SDBK5
Brand
Sealey
EAN-13
5051747999824
Order Code
84-0080
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burrs manufactured from Tungsten Carbide Cylindrical Front End No. 6 cut (universal), Rotary Ball Nose, Arc Pointed Nose, Arc Round Nose, Conical Ball Nose shaped heads. For use on soft and hard metal, including welded seams. Supplied in plastic storage case.
  • Ø10mm No. 6 cut (universal) Tungsten Carbide burrs.
  • Head Shapes: Cylindrical Front End Cut, Rotary Ball Nose, Arc Pointed Nose, Arc Round Nose, Conical Ball Nose.
  • For use on soft and hard metals, including welded seams.
  • Supplied in plastic storage case.
  • Model No. SDBK5

Set includes: Cylindrical front end cut 10 x 20mm, rotary ball nose 10 x 20mm, arc pointed nose 10 x 20mm, arc round nose 10 x 20mm, conical ball nose 10 x 20mm.
Burr Diameter 20mm
Burr Shape Various
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Front End Cut, Rotary Ball Nose, Arc Pointed Nose, Arc Round Nose, Conical Ball Nose
Lifetime Warranty No
Nett Weight 0.17kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot