Sealey SDB05 Rotary Burr Arc Round Nose 10mm

MPN
SDB05
Brand
Sealey
EAN-13
5051747999794
Order Code
84-9966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burr manufactured from Tungsten Carbide with No. 6 cut (universal) with various shaped heads. For use on soft and hard metal, including welded seams. Supplied in plastic storage case.
  • Ø10mm Burr made from Tungsten Carbide.
  • Arc round nose No. 6 cut (universal).
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. SDB05
Burr Diameter 10mm
Burr Shape Arc round nose
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Arc Round Nose
Lifetime Warranty No
Nett Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot