Sealey SDB01 Rotary Burr Cylindrical Front End Cut 10mm |
84-9962
|
|
Despatched within 2 working days - 100 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Cylindrical front end cut |
20mm |
Cylindrical Front End Cut |
0.06kg |
|
10mm |
65mm |
Ø6mm |
Ø10mm |
No |
Sealey SDB02 Rotary Burr Cylindrical Ball Nose 10mm |
84-9963
|
|
Despatched within 2 working days - 100 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Cylindrical ball nose |
20mm |
Cylindrical Ball Nose |
0.06kg |
|
10mm |
65mm |
Ø6mm |
Ø10mm |
No |
Sealey SDB03 Rotary Burr Arc Pointed Nose 10mm |
84-9964
|
|
Despatched within 2 working days - 100 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Arc pointed nose |
20mm |
Arc Pointed Nose |
0.06kg |
|
10mm |
65mm |
Ø6mm |
Ø10mm |
No |
Sealey SDB04 Rotary Burr Oval 10mm |
84-9965
|
|
Despatched within 2 working days - 100 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Oval |
16mm |
Oval |
0.06kg |
|
10mm |
65mm |
Ø6mm |
Ø10mm |
No |
Sealey SDB05 Rotary Burr Arc Round Nose 10mm |
84-9966
|
|
Despatched within 2 working days - 100 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Arc round nose |
20mm |
Arc Round Nose |
0.05kg |
|
10mm |
65mm |
Ø6mm |
Ø10mm |
No |
Sealey SDB06 Rotary Burr Conical Ball Nose 10mm |
84-9967
|
|
Despatched within 2 working days - 100 in stock
|
1+ £14.00
Price per unit Ex VAT
|
Conical ball nose |
25mm |
Conical Ball Nose |
0.06kg |
|
10mm |
65mm |
Ø6mm |
Ø10mm |
No |
Sealey SDBK3 Rotary Burr Set 3pc |
84-9968
|
|
Despatched within 2 working days - 100 in stock
|
1+ £34.00
Price per unit Ex VAT
|
Various |
20mm |
Cylindrical Front End Cut, Rotary Ball Nose, Arc Pointed Nose |
0.13kg |
3 |
10mm |
65mm |
Ø6mm |
Ø10mm |
No |