Sealey SCS700 Cutting Compound Fine 500ml

MPN
SCS700
Brand
Sealey
EAN-13
5054511062663
Order Code
84-1972
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fine cutting compound will help to restore gloss and remove moderate swirl marks and fine scratches in all paintwork, without drying out or generating a large amount of polishing dust. For use with dual action rotary polishers.
  • For use with dual action and rotary polishers.
  • Can be used on soft, intermediate and hard paints.
  • Contains abrasive particles.
  • Diminishing type abrasives.
  • Contains chemical cleaners.
  • Contains fillers and glazing oils.
  • Model No. SCS700
Type Cutting compound
Dispensing Method Bottle
Volume 500ml
Lifetime Warranty No
Nett Weight 0.60kg
Size 500ml

Reviews

Be the first to submit a review

Trustpilot