Sealey SCS004 TFR Detergent with Wax Concentrated 25ltr

MPN
SCS004
Brand
Sealey
EAN-13
5054511040067
Order Code
84-0661
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £54.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

General-purpose concentrated TFR. Formulated with a specific blend of detergents and sequestrants to remove traffic film, oil, grease and all general soiling found on vehicles. Includes rinse aid and wax to assist with the final stage of cleaning. Biodegradable and additional inhibitor prevents scale build-up and corrosion in pressure washer. Dilution 1:25 parts water min. up to 1:200 parts water max. (dependent on use).
  • General-purpose concentrated TFR.
  • Includes rinse aid and wax.
  • Kind to paintwork.
  • Biodegradable.
  • Includes inhibitor to prevent scale build-up and corrosion in pressure washer.
  • Dilution 1:25 parts water min. up to 1:200 parts water max. (dependent on use).
  • Model No. SCS004
Type Detergent
Dispensing Method Canister
Volume 25000ml
Lifetime Warranty No
Nett Weight 27.06kg
Pack Qty 1
Size 25L

Reviews

Be the first to submit a review

Trustpilot