Sealey SBT01 Heavy-Duty Mobile Strapping Dispenser

MPN
SBT01
Brand
Sealey
EAN-13
5054630539640
Order Code
43-4620
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £143.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Features strap guide to keep strapping steady during use and drum brake for tangle free dispensing of the strap. Suitable for use with polypropylene, polyester and steel strapping with a 406mm inner core diameter and core width up to 200mm. Built-in storage tray for storing seals, tensioners, pliers and other equipment. Manufactured from high quality powder coated steel. Large diameter solid rubber wheels for use on all surfaces.
  • Features strap guide to keep strapping steady during use and drum brake for tangle free dispensing of the strap.
  • Suitable for use with polypropylene, polyester and steel strapping with a Ø406mm inner core diameter and core width up to 200mm.
  • Built-in storage tray for storing seals, tensioners, pliers and other equipment.
  • Manufactured from high quality powder coated steel.
  • Large diameter solid rubber wheels for use on all surfaces.
  • Model No. SBT01
Type Miscellaneous
Nett Weight 13.9kg

Reviews

Be the first to submit a review

Trustpilot