Sealey SBBH013 Ball-End Hex Socket Bit 19mm 1/2"Sq Drive

MPN
SBBH013
Brand
Sealey
EAN-13
5054511780475
Order Code
94-4070
Country of Origin
Taiwan

Discontinued


Forged Chrome Vanadium steel socket with S2 steel bit. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled ring for extra grip with oily fingers.
  • Forged Chrome Vanadium steel socket with S2 steel bit.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SBBH013
Type Socket bit
Drive Size 1/2"
Socket Size 19mm
Material Chrome Vanadium

Trustpilot