Sealey SBBH011 Ball-End Hex Socket Bit 14mm 1/2"Sq Drive

MPN
SBBH011
Brand
Sealey
EAN-13
5054511780437
Order Code
94-4068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel socket with S2 steel bit. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled ring for extra grip with oily fingers.
  • Forged Chrome Vanadium steel socket with S2 steel bit.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SBBH011
Type Socket bit
Drive Size 1/2"
Socket Size 14mm
Material Chrome Vanadium
Drive 1/2"Sq
Length 55mm
Nett Weight 0.120kg
Size 14mm

Reviews

Be the first to submit a review

Trustpilot