Sealey SBAKIT315 SharkBite® 18m 3-Drop Air Supply System Kit 15mm

MPN
SBAKIT315
Brand
Sealey
EAN-13
5054630578694
Order Code
43-4182
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £326.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Install your own workshop compressed air ring main quickly and easily with the SBA system of fast fit SharkBite® compressed air fittings. Can also be used for water movement not meant for human consumption. Made from strong brass fittings and aluminium pipe runs. Simple push action pipe fittings do away with preparing threaded tubes or applying solvents. Complex pipe and fitting configurations are also assembled more rapidly since the fittings can be disassembled and reconfigured quickly.
  • Install your own workshop compressed air ring main quickly and easily with the SBA system of fast fit SharkBite® compressed air fittings.
  • Can also be used for water movement not meant for human consumption.
  • Made from strong brass fittings and aluminium pipe runs.
  • Simple push action pipe fittings do away with preparing threaded tubes or applying solvents.
  • Complex pipe and fitting configurations are also assembled more rapidly since the fittings can be disassembled and reconfigured quickly. Package includes:
  • SBA15AP - Anodised Aluminium Pipe Ø15mm x 3m (x6)
  • SBA15EE - Equal Elbow Ø15mm (x3)
  • SBA15ET - Equal Tee Ø15mm (x2)
  • SBA15BSA - Straight Adaptor Ø15mm x 1/2""""BSPT Brass (x4)
  • CAS12WB - Wall Box 1/2"""" (x3)
  • SBA15PC - Pipe Clip Ø15mm Pack of 15
  • SBA15DC - Disconnect Clip & Depth Gauge 15mm
  • Refer to individual Model No. for full specification.
  • Model No. SBAKIT315
Type Speedfit Air Supply System
Length 18m
Colour Silver

Reviews

Be the first to submit a review

Trustpilot